Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Straight Body Connector

Image representative of range

Subtotal (1 unit)*

£22.83

(exc. VAT)

£27.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.83

*price indicative

RS Stock No.:
793-369
Mfr. Part No.:
21_SMPM-50-2-1/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMPM

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Operating Frequency

65GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro Plated

Termination Type

Connector

Maximum Operating Temperature

165°C

Polarity

Standard

Series

21_SMPM

Contact Gender

Female

Contact Material

Beryllium Copper Alloy (Centre Contact)

Standards/Approvals

RoHS 2011/65/EU & (EU) 2015/863

Contact Plating

Sucopro

RoHS Status: Exempt

The Huber+Suhner Coaxial connector offers a reliable solution for high-frequency applications, delivering excellent performance up to 65 GHz. This straight cable jack is designed for precision and ease of use in various configurations.

Best performance-to-price ratio for cost-effective solutions

Exceptional RF performance ensures signal integrity up to 65 GHz

Compact form factor maximises space efficiency in installations

Snap-on coupling mechanism provides secure connections

Supports board-to-board solutions for flexible configurations

Lightweight design enhances usability at just 0.35 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy