Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM, 50 Ω, Straight Body Connector
- RS Stock No.:
- 793-368
- Mfr. Part No.:
- 21_SMPM-50-1-1/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£24.51
(exc. VAT)
£29.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.51 |
*price indicative
- RS Stock No.:
- 793-368
- Mfr. Part No.:
- 21_SMPM-50-1-1/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 65GHz | |
| Body Plating | Sucopro Plated | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Connector | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | 21_SMPM | |
| Contact Material | Beryllium Copper Alloy (Centre Contact) | |
| Standards/Approvals | RoHS 2011/65/EU & (EU) 2015/863 | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMPM | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 65GHz | ||
Body Plating Sucopro Plated | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Connector | ||
Polarity Standard | ||
Contact Gender Female | ||
Series 21_SMPM | ||
Contact Material Beryllium Copper Alloy (Centre Contact) | ||
Standards/Approvals RoHS 2011/65/EU & (EU) 2015/863 | ||
Contact Plating Sucopro | ||
RoHS Status: Exempt
The Huber+Suhner Coaxial connector offers a robust straight cable jack solution. Designed for optimal RF performance, it excels in high-frequency applications up to 65 GHz while ensuring a Compact and efficient form factor.
Best performance-to-price ratio
Exceptional RF performance up to 65 GHz
Compact size optimising space utilisation
Snap-on coupling mechanism with full detent
Board-to-board solutions accommodating axial and radial float
Durable construction with high-quality materials
Soldered outer contact enhances reliability
Operating temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Connector
- Huber+Suhner 21_SMPM Series Coaxial Connector Cable Female SMPM Straight Body Plug-In
- Huber+Suhner 26_SMPM Series Coaxial Connector Cable Female SMPM Right Angle Body Connector
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner MMBX Series Coaxial Connector Cable Male MMBX Right Angle Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Cable Male MMBX Straight Body Crimp
- Huber+Suhner MMBX Series Coaxial Connector Panel Mount Female MMBX Straight Body
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Right Angle Body Through Hole

