Huber+Suhner 16_SMA-50 Series Cable Male SMA, 50 Ω, Right Angle Body Solder

Subtotal (1 box of 100 units)*

£1,080.31

(exc. VAT)

£1,296.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,080.31£10.803

*price indicative

RS Stock No.:
762-725
Mfr. Part No.:
16_SMA-50-2-103/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Cable Type

RG

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Standard

Contact Gender

Male

Series

16_SMA-50

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner Coaxial Connector is designed for 50 Ohm applications, providing a reliable right-angle cable plug to ensure stable signal integrity in various frequency ranges.

Excellent return loss performance enhances signal quality

Supports frequencies up to 18 GHz for high-speed applications

Optimized for 500 mating cycles, ensuring longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy