Huber+Suhner 16_SMA-50 Series Cable Male SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 762-724
- Mfr. Part No.:
- 16_SMA-50-2-53/119_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.73
(exc. VAT)
£16.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.73 |
| 10 + | £12.63 |
*price indicative
- RS Stock No.:
- 762-724
- Mfr. Part No.:
- 16_SMA-50-2-53/119_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 16_SMA-50 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Polarity Standard | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 16_SMA-50 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Connector is a right-angle cable plug designed for 50 Ohm applications, facilitating high-frequency connections up to 18 GHz with excellent return loss performance.
Features gold plating for superior conductivity and low signal loss
Constructed with Durable brass and stainless steel materials for longevity
Ensures environmental resilience with an operational temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner 16_SMA-50-3-53/119_NE Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50 Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-53/119_NH Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-100/199_NH Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-3-53/119_NH Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-43/133_NE Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA Series Cable Male Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-105/111_NH Series Cable 50 Ω Right Angle Body Crimp

