Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 762-718
- Mfr. Part No.:
- 16_SMA-50-2-103/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£15.45
(exc. VAT)
£18.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.45 |
*price indicative
- RS Stock No.:
- 762-718
- Mfr. Part No.:
- 16_SMA-50-2-103/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | RG | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | 16_SMA-50 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type RG | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Contact Gender Male | ||
Series 16_SMA-50 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Connector is a 50 Ohm, right-angle cable plug designed for optimal performance in high-frequency applications, supporting frequencies up to 18 GHz with excellent return loss.
Supports frequencies up to 18 GHz for broad applications
Constructed with Durable materials offering longevity
Meets RoHS and REACH compliance for environmental safety
Related links
- Huber+Suhner 16_SMA-50 Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA Series Coaxial Connector Cable Male Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-100/199_NH Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-114/111_N Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 16_SMA Series Coaxial Connector Cable Male Coaxial PCB Connector Right Angle Body Crimp
- Huber+Suhner 16_SMA-50-2-43/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-53/119_NH Series Coaxial Connector Cable Male SMA Right Angle Body Solder

