Huber+Suhner SMA Series Panel Mount Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-717
- Mfr. Part No.:
- 23_SMA-50-0-3/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.93
(exc. VAT)
£23.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 10 August 2026
- Plus 22 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.93 |
| 10 + | £18.34 |
*price indicative
- RS Stock No.:
- 762-717
- Mfr. Part No.:
- 23_SMA-50-0-3/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 125°C | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 125°C | ||
Series SMA | ||
Contact Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a 50 Ohm, straight panel receptacle designed for reliable connections in high-frequency applications.
Excellent return loss ensures minimal signal reflection
Suitable for frequencies up to 18 GHz for high-performance applications
Constructed from copper beryllium alloy with gold plating for enhanced durability
Related links
- Huber+Suhner SMA Series Panel Mount Male SMA Straight Body Solder
- Huber+Suhner SMA Series Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Bulkhead Male SMA Straight Body Solder
- Huber+Suhner MBX Series Through Hole Female MBX Straight Body Solder
- Huber+Suhner MMBX Series Surface Female MMBX Straight Body Solder
- Huber+Suhner SMA Series Through Hole Male SMA Right Angle Body Solder
- Huber+Suhner SMA Series Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner 50 Ω RF Adapter 6GHz

