Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 762-716
- Mfr. Part No.:
- 16_SMA-50-2-110/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£12.67
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 127 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.67 |
*price indicative
- RS Stock No.:
- 762-716
- Mfr. Part No.:
- 16_SMA-50-2-110/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | RG | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 16_SMA-50 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type RG | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Polarity Standard | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 16_SMA-50 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a 50 Ohm, right-angle cable plug designed for high-frequency applications. Its robust construction ensures reliability and excellent performance in challenging environments.
Provides excellent return loss, ensuring signal integrity
Wide operational temperature range from -65 °C to 165 °C
Meets RoHS and REACH compliance for material safety
Related links
- Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-100/199_NH Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-43/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA Series Coaxial Connector Cable Male Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner 16_SMA-50-3-43/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-53/119_NH Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner 16_SMA-50-2-112/133_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 16_SMA-50-4-55/199_NE Series Coaxial Connector Cable Male SMA Right Angle Body Crimp

