Huber+Suhner BNC Series Connector Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 762-712
- Mfr. Part No.:
- 11_BNC-50-3-87/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.69 |
*price indicative
- RS Stock No.:
- 762-712
- Mfr. Part No.:
- 11_BNC-50-3-87/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Connector is a 50 Ohm straight cable plug designed for reliable connectivity in high-frequency applications up to 4 GHz. It effectively facilitates both frequently coupled and uncoupled connections.
Available for both 50 Ohm and 75 Ohm applications
Constructed with materials ensuring optimal performance at high frequencies
Features a crimped cable entry for enhanced durability
Related links
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-3-87/133_NH Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-3-86/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable 50 Ω, Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-14/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Crimp

