Huber+Suhner SMA Series Connector Panel Mount Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-709
- Mfr. Part No.:
- 23_SMA-50-0-2/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£21.69
(exc. VAT)
£26.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.69 |
*price indicative
- RS Stock No.:
- 762-709
- Mfr. Part No.:
- 23_SMA-50-0-2/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | SMA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series SMA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector offers a reliable straight panel receptacle designed for 50 Ohm applications. This robust product serves essential connectivity functions across various high-frequency environments, ensuring optimal performance up to 18 GHz.
Designed for applications operating at frequencies up to 18 GHz
Lightweight construction with a total weight of only 0.0027 kg
Square flange type with dimensions of 12.7 x 12.7 mm for easy installation
Related links
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner MMBX Series Connector PCB Male MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Male MMBX Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner SMA Series Connector Bulkhead Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder

