Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-650
- Mfr. Part No.:
- 23_N-50-0-30/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£20.42
(exc. VAT)
£24.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.42 |
*price indicative
- RS Stock No.:
- 762-650
- Mfr. Part No.:
- 23_N-50-0-30/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Series | N | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Series N | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector provides a 50 Ohm, straight panel receptacle with superior performance designed for flange mounting applications.
IP67 rating guarantees protection against dust and water ingress
Supports a wide operation temperature range of -65 °C to 125 °C
Designed for 500 mating cycles, ensuring long-term reliability
Related links
- Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner 23_N-5 Series Coaxial Connector Flange Female Coaxial PCB Connector Straight Body Solder Cup
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp

