Huber+Suhner SMA Series Connector Free Hanging Male SMA, 50 Ω, Straight Body Crimp

Subtotal (1 box of 100 units)*

£892.63

(exc. VAT)

£1,071.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£892.63£8.926

*price indicative

RS Stock No.:
762-648
Mfr. Part No.:
11_SMA-50-2-5/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Connector

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

RG

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Polarity

Standard

Termination Type

Crimp

Maximum Operating Temperature

165°C

Contact Gender

Male

Series

SMA

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner Coaxial Connector is a robust and reliable solution designed for applications requiring a 50 Ohm impedance. Its exceptional performance caters to high-frequency needs, making it a VITAL component for efficient data transmission.

Excellent return loss ensures optimal signal integrity

Temperature range from -65 °C to 165 °C supports extensive use

Soldered center contact and crimped outer contact facilitate secure connections

Gold plating with nickel underplaying offers Advanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy