Huber+Suhner MMBX Series PCB Male MMBX, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.16

(exc. VAT)

£7.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.16
10 - 24£5.67
25 +£4.86

*price indicative

RS Stock No.:
762-647
Mfr. Part No.:
82_MMBX-50-0-2/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Connector

Coaxial Connector Type

MMBX

Mount Type

PCB

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Bulkhead

No

Operating Frequency

12.4GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Polarity

Standard

Termination Type

Solder

Maximum Operating Temperature

155°C

Contact Gender

Female

Series

MMBX

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner Coaxial Connector is a precision-engineered product designed for 50 Ohm applications, offering reliable connectivity and high-frequency performance in a straight PCB jack configuration.

Smallest board-to-board distance facilitates Compact designs

Excellent return loss values ensure superior signal integrity

4 print legs simplify board mounting for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy