Huber+Suhner MCX Series Connector Bulkhead Male MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-644
- Mfr. Part No.:
- 22_MCX-50-0-2/111_NH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
£522.90
(exc. VAT)
£627.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £522.90 | £5.229 |
*price indicative
- RS Stock No.:
- 762-644
- Mfr. Part No.:
- 22_MCX-50-0-2/111_NH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MCX | |
| Product Type | Connector | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | MCX | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MCX | ||
Product Type Connector | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Contact Gender Female | ||
Series MCX | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Coaxial Connector serves as a reliable straight bulkhead receptacle designed for seamless connections. With its 50 Ohm impedance, this component ensures optimal performance in a variety of applications.
Compact size facilitates space-saving installations
Effortless connection and disconnection Streamline usage
Constructed from Durable materials, ensuring longevity and reliability
Related links
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner 82_MMB Series Coaxial Connector Through Hole Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Surface Mount
- Huber+Suhner SMA Series Connector Bulkhead Male SMA Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
- Huber+Suhner BMA Series Coaxial Connector Bulkhead Male BMA Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Solder

