Huber+Suhner MMCX Series Connector PCB Female MMCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 762-626
- Mfr. Part No.:
- 82_MMCX-S50-0-2/111_KH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
£390.60
(exc. VAT)
£468.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £390.60 | £3.906 |
*price indicative
- RS Stock No.:
- 762-626
- Mfr. Part No.:
- 82_MMCX-S50-0-2/111_KH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector | |
| Coaxial Connector Type | MMCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | MMCX | |
| Contact Material | Copper Beryllium | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector | ||
Coaxial Connector Type MMCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series MMCX | ||
Contact Material Copper Beryllium | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Coaxial Connector offers reliable connectivity solutions with a straight PCB jack configuration, making it Ideal for high-frequency applications up to 6 GHz while ensuring impedance stability of 50Ω.
Very small size facilitates Compact designs
Easy to connect and disconnect for efficient assembly
Wide range of compatible connectors available enhances versatility
Related links
- Huber+Suhner MMCX Series Coaxial Connector Surface Female MCX Straight Body Solder
- Huber+Suhner 82_MMC Series Coaxial Connector Edge Female Coaxial PCB Connector Straight Body Edge Mount
- Huber+Suhner MMCX Series Coaxial Connector Bulkhead Female MMCX Straight Body Solder
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMPX Straight Body Solder
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MMCX Series Coaxial Connector Cable Male MMCX Right Angle Body Solder

