Huber+Suhner SK Series Coaxial Connector Edge Female SK, 50 Ω, Axial Body Jack Plug
- RS Stock No.:
- 757-736
- Mfr. Part No.:
- 92_SK-S50-0-202/111_UE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£220.82
(exc. VAT)
£264.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.82 |
*price indicative
- RS Stock No.:
- 757-736
- Mfr. Part No.:
- 92_SK-S50-0-202/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SK | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Axial | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Size | 3.5 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 40GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Jack Plug | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | SK | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SK | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Axial | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Size 3.5 mm | ||
Bulkhead Yes | ||
Operating Frequency 40GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Jack Plug | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series SK | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- KR
The Huber+Suhner coaxial connector is designed for edge mount PCB applications, offering a reliable female jack that facilitates high-frequency signal transmission.
Non-magnetic design suitable for cryogenic applications
Delivers excellent return loss performance
Mechanically intermateable with SMA and PC 3.5 connectors
Supports an operating frequency range up to 40 GHz
Constructed with gold-plated copper beryllium alloy for durability
Lightweight at just 0.0045 kg, enhancing installation ease
Rated for 500 mating cycles, ensuring long-term reliability
Operational temperature range from -40 °C to 165 °C for versatile use
Related links
- Huber+Suhner SK Series Coaxial Connector Straight Female SK Axial Body Jack Plug
- Huber+Suhner 92_SK Series SMA Connector Screw Female SK Straight Body PCB
- Huber+Suhner 82_SK Series SMA Connector Screw Female SK Straight Body PCB
- Huber+Suhner 92_MMB Series Coaxial Connector Edge Female Coaxial PCB Connector Vertical Body Edge Mount
- Huber+Suhner 82_MMC Series Coaxial Connector Edge Female Coaxial PCB Connector Straight Body Edge Mount
- Huber+Suhner 92_MMPX-S50-0-1/111_N Series Coaxial Connector Edge Female Micro Miniature Coaxial Connector
- Huber+Suhner 24_SK-50-2-55/1--_NE Series Coaxial Connector Cable Female SK Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type

