Huber+Suhner SK Series Coaxial Connector Straight Female SK, 50 Ω, Axial Body Jack Plug

Subtotal (1 unit)*

£138.65

(exc. VAT)

£166.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.65

*price indicative

RS Stock No.:
757-735
Mfr. Part No.:
82_SK-S50-0-203/111_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SK

Product Type

Coaxial Connector

Mount Type

Straight

Impedance

50Ω

Connector Gender

Female

Orientation

Axial

Cable Type

Coaxial

Size

3.5 mm

Bulkhead

Yes

Operating Frequency

40GHz

Body Plating

Gold Plated

Minimum Operating Temperature

-40°C

Termination Type

Jack Plug

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

SK

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
KR
The Huber+Suhner coaxial connector is a high-performance 50 Ohm, straight PCB jack designed for efficient signal integrity in demanding applications. Engineered for frequencies up to 40 GHz, it ensures superior reliability and performance.

Non-magnetic construction enhances compatibility with specialised systems

Optimised for cryogenic applications, ensuring functionality in extreme conditions

Impressive return loss of 20 dB maintains signal quality over distance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy