Huber+Suhner SMA Series Coaxial Connector Straight Male SMA, 50 Ω, Axial Body Plug Type
- RS Stock No.:
- 757-732
- Mfr. Part No.:
- 11_SMA-50-2-102/111_UE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£64.18
(exc. VAT)
£77.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.18 |
*price indicative
- RS Stock No.:
- 757-732
- Mfr. Part No.:
- 11_SMA-50-2-102/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Straight | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Axial | |
| Cable Type | Coaxial | |
| Size | 3.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -65°C | |
| Polarity | SMA | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Plug Type | |
| Contact Gender | Male | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Straight | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Axial | ||
Cable Type Coaxial | ||
Size 3.5 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -65°C | ||
Polarity SMA | ||
Maximum Operating Temperature 165°C | ||
Termination Type Plug Type | ||
Contact Gender Male | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a reliable solution for high-frequency applications, designed specifically for cryogenic settings. Its 50 Ohm impedance ensures optimal signal integrity across a wide operating frequency range.
Non-magnetic construction enhances performance in sensitive environments
Excellent return loss for improved signal quality
Mechanically intermateable with PC 3.5 and SK standards
Related links
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA Straight Body Pluggable
- Huber+Suhner 11_SMA-50-3-65/119_NE Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female

