Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 757-025
- Mfr. Part No.:
- 11_N-50-0-150/033_-E
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£12.81
(exc. VAT)
£15.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.81 |
*price indicative
- RS Stock No.:
- 757-025
- Mfr. Part No.:
- 11_N-50-0-150/033_-E
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Operating Frequency | 6GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Clamp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Series | N | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Operating Frequency 6GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Clamp | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Series N | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner 11_N-50-9-9/033_-E Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Huber+Suhner 21_N-50-0-150/033_-E Series Coaxial Connector Free Hanging Female Coaxial Connector Straight Body
- Huber+Suhner 21_NEX10-50-0-150/033_-E Series Coaxial Connector Free Hanging Female Coaxial Connector Straight
- Huber+Suhner 11_716-50-0-150/033_-E Series Coaxial Connector Free Hanging Male Coaxial Connector Straight Body
- Huber+Suhner 11_SMA-50-0-150/033_-E Series Coaxial Connector Free Hanging Male Coaxial Connector Straight Body
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp

