Huber+Suhner 21_NEX10-50-0-150/033_-E Series Coaxial Connector Free Hanging Female Coaxial Connector, 50 Ω, Straight

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.64

(exc. VAT)

£19.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.64
10 +£15.30

*price indicative

RS Stock No.:
755-343
Mfr. Part No.:
21_NEX10-50-0-150/033_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

Coaxial Connector

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

6GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Series

21_NEX10-50-0-150/033_-E

Standards/Approvals

UKCA

Contact Material

Beryllium Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
CN
The Huber+Suhner Coaxial Connector provides a high performance Interface for modern small cell and industrial wireless applications. This straight female jack is specifically engineered to deliver exceptional signal integrity while maintaining low passive intermodulation.

Supports frequencies up to 6 GHz

Excellent PIM and RL performance independent of torque

Screwed coupling mechanism for sturdy connection

Compliant with IEC 61169 54 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy