Huber+Suhner 21_4310-U50-0-150/003_-E Series Coaxial Connector Free Hanging Female Coaxial Connector, 50 Ω, Straight

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.04

(exc. VAT)

£19.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.04
10 +£14.76

*price indicative

RS Stock No.:
755-342
Mfr. Part No.:
21_4310-U50-0-150/003_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

Coaxial Connector

Mount Type

Free Hanging

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Operating Frequency

6GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Series

21_4310-U50-0-150/003_-E

Contact Material

Beryllium Copper Alloy

Standards/Approvals

UKCA

Contact Plating

Silver

COO (Country of Origin):
CN
The Huber+Suhner Coaxial Connector offers superior signal reliability for modern telecommunication networks. This straight cable jack is specifically engineered to maintain low passive intermodulation and high return loss regardless of installation torque.

Supports frequencies up to 6 GHz

Standard 50 Ohm impedance

Screwed coupling mechanism for sturdy connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy