Huber+Suhner 21_N-50-0-150/033_-E Series Coaxial Connector Free Hanging Female Coaxial Connector, 50 Ω, Straight Body
- RS Stock No.:
- 755-341
- Mfr. Part No.:
- 21_N-50-0-150/033_-E
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.13
(exc. VAT)
£18.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.13 |
| 10 + | £13.93 |
*price indicative
- RS Stock No.:
- 755-341
- Mfr. Part No.:
- 21_N-50-0-150/033_-E
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Coaxial Connector | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | 21_N-50-0-150/033_-E | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | UKCA | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Coaxial Connector | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series 21_N-50-0-150/033_-E | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals UKCA | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a high-performance straight cable jack designed for seamless integration into SPJ or CPJ assemblies. This N-type female connector provides a robust Interface for industrial telecommunications, ensuring consistent signal integrity and mechanical stability across diverse operating environments.
Applicable frequency range up to 6 GHz
Excellent PIM and RL independent of torque
Standard 50 Ohm impedance
Screwed coupling mechanism for sturdy connection
Related links
- Huber+Suhner 21_NEX10-50-0-150/033_-E Series Coaxial Connector Free Hanging Female Coaxial Connector Straight
- Huber+Suhner 11_716-50-0-150/033_-E Series Coaxial Connector Free Hanging Male Coaxial Connector Straight Body
- Huber+Suhner 11_SMA-50-0-150/033_-E Series Coaxial Connector Free Hanging Male Coaxial Connector Straight Body
- Huber+Suhner 21_N-50-9-9/033_-E Series Coaxial Connector Cable Female N Connector Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Clamp
- Huber+Suhner 21_4310-U50-0-150/003_-E Series Coaxial Connector Free Hanging Female Coaxial Connector Straight
- Huber+Suhner 21_716-50-23-44/033_-E Series Coaxial Connector Cable Female Circular Coaxial Straight Body Clamp

