Huber+Suhner 11_NEX10-50-0-X150/003_-E Series Coaxial Connector Free Hanging Male Coaxial Connector, 50 Ω, Straight Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.04

(exc. VAT)

£19.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.04
10 +£14.76

*price indicative

RS Stock No.:
755-337
Mfr. Part No.:
11_NEX10-50-0-X150/003_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

Coaxial Connector

Product Type

Coaxial Connector

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

125°C

Series

11_NEX10-50-0-X150/003_-E

Standards/Approvals

UKCA

Contact Material

Beryllium Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
CN
The Huber+Suhner Coaxial Connector is a high-performance straight cable plug engineered for reliability in Advanced communication systems. This NEX10 male connector ensures a sturdy and secure connection through its robust screwed coupling mechanism, making it Ideal for SPJ and CPJ assemblies.

Applicable frequency range up to 6 GHz

Excellent PIM and RL independent of torque

Standard 50 Ohm impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy