Wurth Elektronik WR-SMA Series Jack PCB Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 736-090
- Mfr. Part No.:
- 60312252111535
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save £12.40
View bulk pricing optionsSubtotal (1 unit)*
£15.49
(exc. VAT)
£18.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £15.49 | - |
| 10 + | £14.25 | £12.40 |
*price indicative
- RS Stock No.:
- 736-090
- Mfr. Part No.:
- 60312252111535
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMA | |
| Product Type | Jack | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Series | WR-SMA | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMA | ||
Product Type Jack | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Series WR-SMA | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Connector is a high-performance SMA PCB end launch solution designed for general electronic applications. This connector ensures reliable signal integrity in various environments and is suitable for PCB thickness of 1.6mm.
Panel thickness supports a maximum of 4.7mm
Operating temperature range from -65°C to +165°C
IP67 ingress protection for durability in harsh conditions
2000V withstand voltage ensures robust insulation
Gold-plated contacts enhance conductivity and reduce corrosion
Mating cycle life rated at 500 cycles for reliable usage
Related links
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Coaxial Connector PCB Female SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector PCB Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector Surface Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector Edge Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector Through Hole Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Coaxial Connector Surface SMA, Straight Body Solder

