Molex 73251 Series Bulkhead Mount Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 25 units)*

£277.39

(exc. VAT)

£332.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£277.39£11.096

*price indicative

RS Stock No.:
691-805
Mfr. Part No.:
73251-1900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMA

Product Type

SMA Jack

Mount Type

Bulkhead Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold Plated

Termination Type

Solder

Series

73251

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The Molex SMA Jack Bulkhead connector is meticulously designed for RF and coaxial applications, ensuring consistent performance in demanding environments. Constructed with a solid brass body and gold plating, it delivers excellent electrical conductivity while maintaining durability and longevity. Ideal for use with RG-405 (.086" Semi-Rigid) cable, this connector operates effectively at frequencies up to 18 GHz, making it the perfect choice for high-frequency communications. Its straightforward panel mount design and solder attachment facilitate effortless installation, ensuring secure connectivity in various configurations. With a low-halogen status and compliance with international standards, this product exemplifies reliability and environmental responsibility in the RF connection marketplace.

Designed for high-frequency applications up to 18 GHz

Constructed from Durable brass with a gold (Au) plated finish for exceptional conductivity

Straight orientation and bulkhead mounting method provide adaptability in setups

Meets EU RoHS compliance with relevant exemptions for enhanced environmental safety

Generates optimal impedance of 50Ω, ensuring signal integrity

Lightweight design with a net weight of 3.794g facilitates easier handling

Industry-compliant certifications enhance Trust in product performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy