Molex 73251 Series Edge Female SMA, 50 Ω, Straight Body Edge Mount
- RS Stock No.:
- 665-833
- Mfr. Part No.:
- 732511153
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.12 | £3.56 |
| 10 - 24 | £6.55 | £3.275 |
| 25 + | £5.91 | £2.955 |
*price indicative
- RS Stock No.:
- 665-833
- Mfr. Part No.:
- 732511153
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Termination Type | Edge Mount | |
| Polarity | Normal | |
| Series | 73251 | |
| Contact Material | Brass | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Termination Type Edge Mount | ||
Polarity Normal | ||
Series 73251 | ||
Contact Material Brass | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex SMA Jack PCB Receptacle is engineered for robust RF communication, specifically designed for edge mounting with a brass body that undergoes .12μm gold plating to ensure reliable conductivity. This Active connector caters to a diverse array of applications within the RF and coaxial connector landscape, delivering high performance with an impedance of 50 Ohms, suitable for frequencies of up to 18 GHz. Housed in a tray of 80 pieces, it's Ideal for production environments needing consistent quality and efficiency. With adherence to critical environmental compliance standards, this product stands as a reliable choice for engineers and manufacturers alike, maintaining integrity throughout its operational lifecycle.
Designed for high-frequency applications, supporting up to 18 GHz
Impedance level of 50 Ohms ensures effective signal transmission
Constructed with a Durable brass body and .12μm gold plating for superior conductivity
Recommended PCB thickness of 1.60mm for optimal performance
Low-halogen compliance aligns with contemporary environmental standards
Includes comprehensive compliance statements, covering EU RoHS and REACH SVHC
Lightweight design, with a net weight of just 1.890g, allows for ease of installation
Related links
- Molex 73251 Series Edge Female SMA Straight Body Edge Mount
- Molex 73251 Series Edge Female SMA Straight Body Solder
- Molex 73251 Series PCB Female SMA Straight Body Edge Mount
- Molex 73251 Series Edge Female Subminiature Coaxial Connector Straight Body Solder
- Huber+Suhner 82_MMC Series Edge Female Coaxial PCB Connector Straight Body Edge Mount
- Amphenol RF HD-BNC Series Edge Female HD BNC Connector Straight Body Edge Mount
- Samtec MIMCX Series Edge Female MCX Right Angle Body Edge Mount
- Huber+Suhner 92_MMB Series Edge Female Coaxial PCB Connector Vertical Body Edge Mount

