TE Connectivity 14083 Series, Jack Panel Mount QMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 467-373
- Mfr. Part No.:
- 1408338-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£172.33
(exc. VAT)
£206.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.33 | £8.617 |
*price indicative
- RS Stock No.:
- 467-373
- Mfr. Part No.:
- 1408338-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | QMA Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 14083 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type QMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 14083 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF connector with QMA interface and Jack configuration is meticulously engineered to provide unparalleled performance for cable-to-board applications. Designed for a broad array of RF cable types, this product supports seamless connectivity with RG 58, RG 141, and RG 303 cables. The latching quick lock mechanism ensures a secure and reliable connection, optimising performance up to 6 GHz, making it an ideal choice for high-frequency applications. The connectors robust brass body with nickel plating guarantees durability and long-lasting use in demanding environments. With its straight cable orientation and intelligent mechanical attachment features, this connector is optimised for ease of installation and operational efficiency.
Offers exceptional performance across a wide frequency range
Utilises high-quality materials for enhanced durability
Designed to simplify cable-to-board assembly processes
Incorporates a latching mechanism for secure connections
Compatible with multiple RF cable types, enhancing versatility
Facilitates reliable low-loss signal transmission
Engineered to withstand harsh environmental conditions
Supports efficient mechanical attachment for easy setup
Utilises high-quality materials for enhanced durability
Designed to simplify cable-to-board assembly processes
Incorporates a latching mechanism for secure connections
Compatible with multiple RF cable types, enhancing versatility
Facilitates reliable low-loss signal transmission
Engineered to withstand harsh environmental conditions
Supports efficient mechanical attachment for easy setup
Related links
- TE Connectivity 14083 Series Plug Cable QMA Connector Straight Body
- TE Connectivity 1408339-1 Series Crimp Termination, Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 24_QMA-50-3-3/111_NE Series 50Ω Straight Body
- TE Connectivity 2446193 Series Crimp Termination, Straight Body
- TE Connectivity 3052 0000 10 Series Crimp Termination, Straight Body

