- RS Stock No.:
- 404-6139
- Mfr. Part No.:
- 150-3785
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 404-6139
- Mfr. Part No.:
- 150-3785
- Brand:
- Yuetsu
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to TNC Socket |
Adapter Type A | BNC |
Adapter Type B | TNC |
Gender A | Male |
Gender B | Female |
Body Orientation | Straight |
Operating Frequency | 2GHz |
Length | 35.5mm |