Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-214 Cable
- RS Stock No.:
- 762-649
- Mfr. Part No.:
- 78_Z-0-7-2
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
£134.80
(exc. VAT)
£161.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £134.80 | £1.348 |
*price indicative
- RS Stock No.:
- 762-649
- Mfr. Part No.:
- 78_Z-0-7-2
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector Accessory | |
| Series | 78_Z | |
| Cord Included | No | |
| Material | EVA | |
| Colour | Black | |
| Accessory Type | Sleeve | |
| For Use With | RG-214 Cable | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector Accessory | ||
Series 78_Z | ||
Cord Included No | ||
Material EVA | ||
Colour Black | ||
Accessory Type Sleeve | ||
For Use With RG-214 Cable | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Taper Sleeve designed for connectors with crimp cable entry, ensuring ease of use in various installations.
Compatible with cable diameters between 10.7mm and 15.5mm
Compatible with multiple cable groups, ensuring versatility
High availability of products for consistent supply
Allows for simplified and quick installation
Related links
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-59 Cable
- Huber+Suhner RG-62
- Huber+Suhner RG-400
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-223 Cable
- Huber+Suhner K_02252_D
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with G_02232_D
- Huber+Suhner Silicone Black Cable Sleeve
- Huber+Suhner RF Connector Straight Body
