Huber+Suhner, 78_Z Connector Accessory Sleeve for use with G_02232_D
- RS Stock No.:
- 762-640
- Mfr. Part No.:
- 78_Z-8-2-3
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £60.83 | £0.608 |
*price indicative
- RS Stock No.:
- 762-640
- Mfr. Part No.:
- 78_Z-8-2-3
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Connector Accessory | |
| Series | 78_Z | |
| Cord Included | No | |
| Material | EVA | |
| Colour | Grey | |
| Accessory Type | Sleeve | |
| For Use With | G_02232_D | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Connector Accessory | ||
Series 78_Z | ||
Cord Included No | ||
Material EVA | ||
Colour Grey | ||
Accessory Type Sleeve | ||
For Use With G_02232_D | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Taper Sleeve accessory is designed to seamlessly meet the needs of connectors with crimp cable entry, ensuring efficient and reliable performance.
Compatible with cable diameters ranging from 2.9mm to 3.3mm
Constructed from halogen-free EVA material for enhanced safety
Offers quick and straightforward installation for ease of use
Related links
- Huber+Suhner K_02252_D
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-223 Cable
- Huber+Suhner RG-400
- Huber+Suhner RG-62
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-214 Cable
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-59 Cable
- Huber+Suhner Coaxial Connector Accessory
- Huber+Suhner QMA Series Panel Mount Female QMA Straight Body Solder
