- RS Stock No.:
- 886-0888
- Mfr. Part No.:
- 415-0027-036
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0888
- Mfr. Part No.:
- 415-0027-036
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG178 |
Characteristic Impedance | 50 Ω |
Length | 914.4mm |
Voltage Rating | 170 V ac |
Standards Met | RoHS2 |
Series | 415 |