- RS Stock No.:
- 702-7869
- Mfr. Part No.:
- UFL-2LPVHF6-04N1TV-A-100
- Brand:
- Hirose
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.16
(exc. VAT)
£4.99
(inc. VAT)
Units | Per unit |
1 - 9 | £4.16 |
10 - 24 | £3.96 |
25 + | £3.84 |
- RS Stock No.:
- 702-7869
- Mfr. Part No.:
- UFL-2LPVHF6-04N1TV-A-100
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Connector 1 | U.FL |
Terminated/Unterminated | Terminated |
Connector 2 | U.FL |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Sheath Colour | White |