- RS Stock No.:
- 181-0097
- Mfr. Part No.:
- 65503503215302
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 181-0097
- Mfr. Part No.:
- 65503503215302
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG-142 |
Characteristic Impedance | 50 Ω |
Length | 152.4mm |
Sheath Colour | White |
Voltage Rating | 335 V ac |
Maximum Operating Temperature | +165°C |
Minimum Operating Temperature | -55°C |
Insulation Material | PTFE |
Shielding | Braid |
Operating Temperature Range | -55 → +165 °C |