Siretta Black Male SMA to Male FME RG58 Coaxial Cable, 50 Ω, ASM

  • RS Stock No. 176-7047
  • Mfr. Part No. ASMA300E058S13
  • Brand Siretta
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.

Up to 6GHz
SMA Male
FME Male
RG58

Specifications
Attribute Value
Length 3m
Terminated/Unterminated Terminated
Connector A Male SMA
Connector B Male FME
Coaxial Type RG58
Characteristic Impedance 50 Ω
Sheath Colour Black
Available to back order for despatch 05/02/2020
Price Each
£ 10.74
(exc. VAT)
£ 12.89
(inc. VAT)
Units
Per unit
1 - 4
£10.74
5 - 9
£10.32
10 +
£9.91
Related Products
From Radiall, a range of MML 50 Ω ...
Description:
From Radiall, a range of MML 50 Ω cable assemblies with ultra-miniature plugs. These cable assemblies have an MML gold plated snap-on plug to free end or SMA bulkhead jack. Constructed with black 1.33/50s cable with an operating frequency of 6 GHz.Part number 125-0328 MML plug to free endPart number ...
Available in two cable lengths, with an SMA ...
Description:
Available in two cable lengths, with an SMA Male connector and an SMA Male connector (some with reverse polarity):ASMA1000A058L13 - 10 m cable (140-7619)Reverse Polarity:ASMA500C058L13 - 5 m cable (124-8833)ASMA1000C058L13 - 10 m cable (124-8834) ASMA1500C058L13 - 15 m cable (140-7621)ASMA2000C058L13- 20 m cable (140-7625)Cable SpecificationsImpedance: 50 ΩLoss dB/M @ ...
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid ...
Microwave cables are 50Ω SMA connector assemblies, rated ...
Description:
Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication.,High performance double screened flexible cable is colour coded by frequency range for easy identification. Gold plated ...