RF Solutions Male SMA to Female SMA Coaxial Cable, RG58, 50 Ω, 200mm
- RS Stock No.:
- 125-8187
- Mfr. Part No.:
- CBA-SMAM-SMAF2IP
- Brand:
- RF Solutions
View all Coaxial Cable
Available to back order for despatch 14/10/2022
Price Each
£5.38
(exc. VAT)
£6.46
(inc. VAT)
Units | Per unit |
1 - 4 | £5.38 |
5 + | £5.11 |
- RS Stock No.:
- 125-8187
- Mfr. Part No.:
- CBA-SMAM-SMAF2IP
- Brand:
- RF Solutions
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>RF Coaxial Cable Assemblies</B>
<B>What is a Coaxial Cable?</B>
<B>Features and Benefits </B>
<B>Typical Applications </B>
<B>How do Coaxial Cables work?</B>
Specifications
Attribute | Value |
Terminated/Unterminated | Terminated |
Coaxial Type | RG58 |
Connector A | SMA |
Connector A Gender | Male |
Connector B | SMA |
Connector B Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Sheath Colour | Black |
Manufacturer Part No. | CBA-SMAM-SMAF2IP |
Series | CBA |