- RS Stock No.:
- 376-580
- Mfr. Part No.:
- M3BAMAM#0500
- Brand:
- Waka Manufacturing
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.61
(exc. VAT)
£31.93
(inc. VAT)
Units | Per unit |
1 - 14 | £26.61 |
15 + | £26.08 |
- RS Stock No.:
- 376-580
- Mfr. Part No.:
- M3BAMAM#0500
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 500mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Insulation Material | PTFE |
Operating Temperature Range | -55 → +105 °C |
- RS Stock No.:
- 376-580
- Mfr. Part No.:
- M3BAMAM#0500
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP