- RS Stock No.:
- 376-534
- Mfr. Part No.:
- SMA/P-LSX36L100
- Brand:
- Waka Manufacturing
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£34.63
(exc. VAT)
£41.56
(inc. VAT)
Units | Per unit |
1 - 14 | £34.63 |
15 + | £33.40 |
- RS Stock No.:
- 376-534
- Mfr. Part No.:
- SMA/P-LSX36L100
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Insulation Material | PTFE |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 376-534
- Mfr. Part No.:
- SMA/P-LSX36L100
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP