- RS Stock No.:
- 203-2465
- Mfr. Part No.:
- 2081975-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 203-2465
- Mfr. Part No.:
- 2081975-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE - Data and Devices RF cable assemblies with 4.3 to 10 inch straight plug connector type and polyethylene jacket material with 1 m cable assembly length. It is black in colour.
50O connector impedance
-40 to -85°C operating temperature range
6GHz operating frequency
-40 to -85°C operating temperature range
6GHz operating frequency
Specifications
Attribute | Value |
---|---|
Connector 1 | 4.3-10 |
Terminated/Unterminated | Terminated |
Connector 2 | 4.3-10 |
Coaxial Type | RF |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Orientation | Straight |
Outer Diameter | 13mm |
Characteristic Impedance | 50 Ω |
Length | 1m |
Sheath Colour | Black |
Operating Temperature Range | -40 → +85 °C |
Standards Met | EU REACH Regulation (EC) No. 1907/2006 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Insulation Material | Polyethylene |
Sheath Material | Polyethylene PE |