Straight 50Ω RF Adapter SMA Socket to MCX Plug 3GHz
Discontinued product
- RS Stock No.:
- 761-9951
- Mfr. Part No.:
- ADP-SMAF-MCXM
- Brand:
- RF Solutions
- COO (Country of Origin):
- CN
RF Solutions Adapters
Attribute | Value |
Adapter Type | SMA Socket to MCX Plug |
Adapter Type A | SMA |
Adapter Type B | MCX |
Gender A | Socket |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 3GHz |
Contact Plating | Gold over Nickel |
Contact Material | Gold over Nickel |