- RS Stock No.:
- 161-6250
- Mfr. Part No.:
- 1-1814407-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-6250
- Mfr. Part No.:
- 1-1814407-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Type N RF Coaxial Adapters
Type N RF coaxial 50 ohm jack to jack adapters with a nickel plated brass body, PTFE dielectric and gold plated brass contact. Stock number 713-0707 is panel mounting and has a flange with 4 x 3.2mm diameter mounting holes.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Adapter Type | N Socket to N Socket |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 11GHz |
Contact Plating | Gold over Copper |
Length | 44.5mm |
Contact Material | Brass |