Recently searched

    3M Scotch-Brite 2060 Yellow Microfibre Cloths for Dust Removal, General Cleaning, Dry Use, Bag of 10, 400 x 360mm,

    RS Stock No.:
    398-990
    Mfr. Part No.:
    2060 (12058)
    Brand:
    3M
    3M

    Image representative of range

    View all Cloths
    8 In stock - FREE next working day delivery available
    26 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Lot(s)

    Added

    Price 1 Lot of 10

    £17.06

    (exc. VAT)

    £20.47

    (inc. VAT)

    Lot(s)Per LotPer unit*
    1 - 14£17.06£1.706
    15 - 24£16.38£1.638
    25 +£16.04£1.604
    *price indicative
    RS Stock No.:
    398-990
    Mfr. Part No.:
    2060 (12058)
    Brand:
    3M

    RoHS Status: Not Applicable

    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    3M Scotchbrite Microfiber Wipes 14 Series


    3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.

    Features and Benefits


    • More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
    • The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
    • Reusable, machine washable at 60°C
    • 3 different colors to avoid cross contamination
    • Captures all dirt, grease and dust
    • Resists up to 300 wash cycles and machine washable up to 90 °C
    • Machine washable up to 90°C

    Application


    • Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
    • Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
    • Suitable for use in hospitals, restaurants, offices and bathrooms

    Available in this range


    395-181 is a red microfiber cleaning cloth
    398-928 is a green microfiber cleaning cloth
    398-990 is a yellow microfiber cleaning cloth

    Why choose 3M?


    3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.


    Specifications

    AttributeValue
    Cloth MaterialMicrofibre
    ApplicationDust Removal, General Cleaning
    ColourYellow
    Trade NameScotch-Brite 2060
    Package TypeBag
    Number of Wipes per Pack10
    Wiper Size400 x 360mm
    Wet/DryDry
    Repeat/Single UseRepeat Use
    8 In stock - FREE next working day delivery available
    26 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Lot(s)

    Added

    Price 1 Lot of 10

    £17.06

    (exc. VAT)

    £20.47

    (inc. VAT)

    Lot(s)Per LotPer unit*
    1 - 14£17.06£1.706
    15 - 24£16.38£1.638
    25 +£16.04£1.604
    *price indicative