3M Scotch-Brite 2060 Red Microfibre Cloths for Dust Removal, General Cleaning, Dry Use, Bag of 10, 400 x 360mm, Repeat
- RS Stock No.:
- 395-181
- Mfr. Part No.:
- 2060 (12031)
- Brand:
- 3M
Image representative of range
View all Cloths
19 In stock - FREE next working day delivery available
37 available from Europe for delivery within 1 working day(s).
Price 1 Lot of 10
£17.06
(exc. VAT)
£20.47
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 14 | £17.06 | £1.706 |
15 - 24 | £16.38 | £1.638 |
25 + | £16.00 | £1.60 |
*price indicative |
- RS Stock No.:
- 395-181
- Mfr. Part No.:
- 2060 (12031)
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M Scotchbrite Microfiber Wipes 14 Series
3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.
Features and Benefits
More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
Reusable, machine washable at 60°C
3 different colors to avoid cross contamination
Captures all dirt, grease and dust
Resists up to 300 wash cycles and machine washable up to 90 °C
Machine washable up to 90°C
The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
Reusable, machine washable at 60°C
3 different colors to avoid cross contamination
Captures all dirt, grease and dust
Resists up to 300 wash cycles and machine washable up to 90 °C
Machine washable up to 90°C
Application
Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
Suitable for use in hospitals, restaurants, offices and bathrooms
Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
Suitable for use in hospitals, restaurants, offices and bathrooms
Available in this range
Why choose 3M?
3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.
3M Cloths, Red Microfibre, 400 (L) x 360mm (W) - 2060 (12031)
Looking for a superior quality cloth for general cleaning? This cloth from 3M is made from flexible microfibre, making it ideal for cleaning complex surfaces and hard-to-reach spots. The soft fabric effectively lifts dirt off surfaces for quick, thorough cleaning. As the cloth can be exposed to chemical cleaners and machine washed without losing colour or shrinking, it's a long-lasting option.
Dimensions of 400 x 360mm for versatile use
Made from 100% synthetic fibres for durability and high performance
Effective mechanical resistance, making it suitable for use on rough or smooth surfaces
Made from 100% synthetic fibres for durability and high performance
Effective mechanical resistance, making it suitable for use on rough or smooth surfaces
Applications
Industrial cleaning
Domestic cleaning
Medical laboratories
Domestic cleaning
Medical laboratories
Can I use this wipe on any surface without applying chemicals?
Yes, you can. This wipe can be used dry or damp, with or without cleaning chemicals, thanks to its non-woven microfibre structure.
Specifications
Attribute | Value |
Cloth Material | Microfibre |
Application | Dust Removal, General Cleaning |
Colour | Red |
Trade Name | Scotch-Brite 2060 |
Package Type | Bag |
Number of Wipes per Pack | 10 |
Wiper Size | 400 x 360mm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |