Harrison Wipes Stronghold Cloths Green Polyester Cloths for Food Industry, General Cleaning, Pack of 25
- RS Stock No.:
- 246-9258
- Mfr. Part No.:
- S0667
- Brand:
- Harrison Wipes
Discontinued product
- RS Stock No.:
- 246-9258
- Mfr. Part No.:
- S0667
- Brand:
- Harrison Wipes
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Harrison Wipes product is stronghold cloths which features large apertures that ensures exceptional food and dirt pick up. They offer anti bacterial properties that inhibit growth of bacteria on the cloth and a combination of great absorption and stre
Machine washable
Can be used with a cleaning agent
Suitable for Color coding to help the consumer meet the HACCP standards of hygiene
Cloth size is 30 x 38 cm
Can be used with a cleaning agent
Suitable for Color coding to help the consumer meet the HACCP standards of hygiene
Cloth size is 30 x 38 cm
Specifications
Attribute | Value |
---|---|
Cloth Material | Polyester |
Application | Food Industry, General Cleaning |
Cloth Features | High Absorbency |
Colour | Green |
Trade Name | Stronghold Cloths |
Package Type | Pack |
Number of Wipes per Pack | 25 |