WYPALL Wypall Green Cloths for Glass and Mirror Cleaning, Dry Use, Bag of 6, 400 x 400mm, Repeat Use
- RS Stock No.:
- 456-472
- Mfr. Part No.:
- 8396
- Brand:
- WYPALL
Subtotal (1 bag of 6 units)*
£17.73
(exc. VAT)
£21.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 10 November 2025
- Plus 56 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.73 | £2.955 |
*price indicative
- RS Stock No.:
- 456-472
- Mfr. Part No.:
- 8396
- Brand:
- WYPALL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Application | Glass and Mirror Cleaning | |
| Colour | Green | |
| Trade Name | Wypall | |
| Range | MAINLINE | |
| Package Type | Bag | |
| Number of Wipes per Pack | 6 | |
| Wiper Size | 400 x 400mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Ply | 1 | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Application Glass and Mirror Cleaning | ||
Colour Green | ||
Trade Name Wypall | ||
Range MAINLINE | ||
Package Type Bag | ||
Number of Wipes per Pack 6 | ||
Wiper Size 400 x 400mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Ply 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
WypAll Microfibre Cloths 8396 - 4 carry packs x 6 green, 40 x 40cm cloths, green (24 total)
WypAll Microfibre Cloths are able to absorb up to 8 times their weight in liquid and are the perfect reusable product for cleaning. With a lifespan of up to 300 washes, the cloths create a more cost efficient choice for busy cleaning professionals. The cloths microfibre lifts and traps dirt and moisture leaving surfaces clean, dry and polished to make cleaning less time consuming, compared with cotton cloths that only push dirt and moisture around. No wonder WypAll microfibre cloths are the cleaning product of choice for cleaning professionals who demand the most efficient product possible. Individual sheet size 40cm (L) x 40cm (W). 4 carry packs x 6 cloths, green (24 total)
Features and Benefits;
4 carry packs x 6 cloths, green (24 total). Individual sheet size 40cm (L) x 40cm (W)
Perfect for cleaning professionals, desk and surface cleaning, cleaning glass and mirrors with a streak-free finish
Cloths are reusable and can be washed up to 300 times without affecting their performance
Four colour variants for easy task segregation, helping to minimise cross contamination
Wrapped in splash-proof, water-repellent polybags, giving you immediate access to hygienically protected wipers in your work area
Perfect for cleaning professionals, desk and surface cleaning, cleaning glass and mirrors with a streak-free finish
Cloths are reusable and can be washed up to 300 times without affecting their performance
Four colour variants for easy task segregation, helping to minimise cross contamination
Wrapped in splash-proof, water-repellent polybags, giving you immediate access to hygienically protected wipers in your work area
Available colours;
WypAll® Microfibre Cloths (product code 8395) 6 blue, 40 x 40cm cloths per Carry Pack (case contains 4 Carry Packs)
RS stock no: 0456478
WypAll® Microfibre Cloths (product code 8394) 6 yellow, 40 x 40cm cloths per Carry Pack (case contains 4 Carry Packs)
WypAll® Microfibre Cloths (product code 8394) 6 yellow, 40 x 40cm cloths per Carry Pack (case contains 4 Carry Packs)
RS stock no: 0456488