ADF4360-7BCPZ, PLL Frequency Synthesizer 1 3.6 V 24-Pin CP 24
- RS Stock No.:
- 697-7568P
- Mfr. Part No.:
- ADF4360-7BCPZ
- Brand:
- Analog Devices
View all Clock Synthesizers
Available to back order for despatch when stock is available
Price Each (Supplied in a Tray)
£7.98
(exc. VAT)
£9.58
(inc. VAT)
Units | Per unit |
5 - 24 | £7.98 |
25 - 122 | £7.45 |
123 - 244 | £6.97 |
245 + | £6.51 |
Packaging Options:
- RS Stock No.:
- 697-7568P
- Mfr. Part No.:
- ADF4360-7BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
Maximum Output Frequency | 1800MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | CP 24 |
Minimum Output Frequency | 350MHz |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.83mm |
Maximum Input Frequency | 250MHz |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |