Silicon Labs 25MHz Function Generator IC 8-Pin TSSOP, Si52112-A2-GT
- RS Stock No.:
- 823-2224
- Mfr. Part No.:
- Si52112-A2-GT
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 823-2224
- Mfr. Part No.:
- Si52112-A2-GT
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Output Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Length 3.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Minimum Operating Supply Voltage 3.13 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Output Frequency 100MHz | ||
