- RS Stock No.:
- 787-6952
- Mfr. Part No.:
- NB6VQ572MMNG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 787-6952
- Mfr. Part No.:
- NB6VQ572MMNG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | CML |
Logic Function | Multiplexer |
Input Signal Type | CML, LVDS, LVPECL |
Output Logic Level | CML |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 4 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.875mm |
Length | 5mm |
Width | 5mm |
Height | 0.875mm |
Maximum Operating Supply Voltage | 2.625 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Output Frequency | 10MHz |
- RS Stock No.:
- 787-6952
- Mfr. Part No.:
- NB6VQ572MMNG
- Brand:
- ON Semiconductor