AD9512BCPZ, Clock Distribution Circuit, 4-Input, 48-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Function Clock Distribution
Operation Mode Differential
Number of Clock Inputs 4
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 48
Dimensions 7 x 7 x 0.83mm
Length 7mm
Width 7mm
Height 0.83mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Output Frequency 0.25GHz
Available to back order for despatch 19/06/2020
Price Each (In a Tray of 260)
£ 7.744
(exc. VAT)
£ 9.293
(inc. VAT)
Units
Per unit
Per Tray*
260 +
£7.744
£2,013.44
*price indicative
Related Products
SI53307-B-GMR | SI53307-B-GMR, Clock Distribution Circuit CML, HCSL, ...
Description:
SI53307-B-GMR | SI53307-B-GMR, Clock Distribution Circuit CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, LVCMOS, LVDS, LVPECL, 2-Input,
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
SI53304-B-GM | SI53304-B-GM, Clock Generator LVCMOS CML, HCSL, ...
Description:
SI53304-B-GM | SI53304-B-GM, Clock Generator LVCMOS CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL 2-Input, 32-Pin QFN