AD9510BCPZ, Clock Distribution Circuit, 4-Input, 64-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Clock Generators, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Function Clock Distribution
Operation Mode Differential
Number of Clock Inputs 4
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 64
Dimensions 9 x 9 x 0.83mm
Length 9mm
Width 9mm
Height 0.83mm
Maximum Output Frequency 0.25GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 26/06/2020
Price Each (In a Tray of 260)
£ 7.625
(exc. VAT)
£ 9.15
(inc. VAT)
Units
Per unit
Per Tray*
260 +
£7.625
£1,982.50
*price indicative
Related Products
AD9512BCPZ | AD9512BCPZ, Clock Distribution Circuit, 4-Input, 48-Pin ...
Description:
AD9512BCPZ | AD9512BCPZ, Clock Distribution Circuit, 4-Input, 48-Pin LFCSP
AD9515BCPZ | AD9515BCPZ, Clock Distribution Circuit, 2-Input, 32-Pin ...
Description:
AD9515BCPZ | AD9515BCPZ, Clock Distribution Circuit, 2-Input, 32-Pin LFCSP
ASM2I9940LG-32LT | ASM2I9940LG-32LT, Clock Distribution Circuit CMOS LVCMOS, ...
Description:
ASM2I9940LG-32LT | ASM2I9940LG-32LT, Clock Distribution Circuit CMOS LVCMOS, 2-Input, 32-Pin LQFP
Si53308-B-GM | Si53308-B-GM, Clock Generator LVCMOS CML, HCSL, ...
Description:
Si53308-B-GM | Si53308-B-GM, Clock Generator LVCMOS CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL 2-Input, 32-Pin QFN