HMC7043LP7FE, Clock Buffer CML, CMOS, LVDS, LVPECL CML, CMOS, LVDS, LVPECL, 1-Input, 48-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, CMOS, LVDS, LVPECL
Logic Function Clock Distribution
Input Signal Type Single Ended
Output Logic Level CML, CMOS, LVDS, LVPECL
Operation Mode Single Ended
Number of Clock Inputs 1
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 48
Dimensions 7.1 x 7.1 x 0.85mm
Length 7.1mm
Width 7.1mm
Height 0.85mm
Maximum Operating Supply Voltage 3.6 V
Maximum Output Frequency 3.2GHz
Output Rise Time 425ps
Number of Outputs 14
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
Output Fall time 420ps
11 In stock for FREE next working day delivery
Price Each
£ 18.57
(exc. VAT)
£ 22.28
(inc. VAT)
Units
Per unit
1 - 4
£18.57
5 +
£18.19
Packaging Options:
Related Products
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
The SY89832U is a 2.5V, high-speed, 2GHz differential ...
Description:
The SY89832U is a 2.5V, high-speed, 2GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to ...
The SY89833AL is a lower noise version of ...
Description:
The SY89833AL is a lower noise version of the SY89833L 3.3V, high-speed 2GHz Low Voltage Differential Swing (LVDS) 1:4 fanout buffer. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to ...
The SY89853U features two, low jitter 2:1 differential ...
Description:
The SY89853U features two, low jitter 2:1 differential multiplexers with 100K LVPECL (800m V) compatible outputs, capable of handling clocks up to 2.5GHz and data streams up to 2.5Gbps. The SY89853U differential inputs include Micrel's unique, 3-input termination architecture that allows users to interface to any differential signal (AC- or ...