- RS Stock No.:
- 235-8147
- Mfr. Part No.:
- 514A.240
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-8147
- Mfr. Part No.:
- 514A.240
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 1661 series is the long-reach C-clamp lock-grip pliers. The pliers has special forged-steel jaws for secure clamping of angle sections and deep channels. The head height of the plier is the 100 mm and the overall length id the 460 mm.
Pressed-steel body
Hand-screw adjustment
Chrome finished
Hand-screw adjustment
Chrome finished
Specifications
Attribute | Value |
---|---|
Type | C Clamp |
Jaw Opening | 230mm |
Jaw Depth | 240mm |